-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9339
|
Newark | Interface Bridge, Usb-To-Ethernet, Sqfn, Bridge Type:Usb To 10/100/1000 Ethernet, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Interface Case Style:Sqfn, No. Of Pins:48Pins, Operating Temperature Min:0°C, Operating Temperaturerohs Compliant: Yes |Microchip LAN7800/Y9X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 690 |
|
$7.2600 / $8.9100 | Buy Now |
DISTI #
LAN7800/Y9X-ND
|
DigiKey | IC ETHERNET CTLR USB 48SQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1029 In Stock |
|
$6.9875 / $8.6800 | Buy Now |
DISTI #
LAN7800/Y9X
|
Avnet Americas | USB 3.1 Gen 1 to 10/100/1000 Ethernet Controller 10Mbps/100Mbps/1000Mbps USB 3.3V 48-Pin SQFN Tray - Bulk (Alt: LAN7800/Y9X) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5800 / $8.6800 | Buy Now |
DISTI #
579-LAN7800/Y9X
|
Mouser Electronics | USB Interface IC U3 to GigE w/PHY RoHS: Compliant | 1059 |
|
$6.9900 / $8.6800 | Buy Now |
DISTI #
LAN7800/Y9X
|
Microchip Technology Inc | U3 to GigE w/PHY, Projected EOL: 2044-10-28 RoHS: Compliant pbFree: Yes |
3640 Alternates Available |
|
$5.7600 / $8.6800 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 10Mbps/100Mbps/1000Mbps - 1.8V/3.3V - Automotive - 48-Pin VQFN - Tray |
260 In Stock 3640 Factory Stock |
|
$6.7600 / $8.4800 | Buy Now |
DISTI #
LAN7800/Y9X
|
Avnet Americas | USB 3.1 Gen 1 to 10/100/1000 Ethernet Controller 10Mbps/100Mbps/1000Mbps USB 3.3V 48-Pin SQFN Tray - Bulk (Alt: LAN7800/Y9X) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5800 / $8.6800 | Buy Now |
DISTI #
LAN7800/Y9X
|
TME | IC: Ethernet controller, 10/100Base-T, MII,RMII, SQFN48, 1.8÷3.3V Min Qty: 1 | 0 |
|
$7.1800 / $10.0900 | RFQ |
|
Ameya Holding Limited | IC, Ethernet controller, 10/100Base-T, MII, RMII, SQFN48, 1.8÷3.3V | 3640 |
|
RFQ | |
|
NAC | USB3.1 Gen1 to 10/100/1000 Ethernet Bridge - Package: 48 VQFN 7x7x1.0mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 2860 |
|
$6.8200 / $8.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN7800/Y9X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7800/Y9X
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-10-17 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 512 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for LAN7800/Y9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7800/Y9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN7800T/Y9X | USB Bus Controller | Microchip Technology Inc | LAN7800/Y9X vs LAN7800T/Y9X |
LAN7800T-I/Y9X | USB Bus Controller | Microchip Technology Inc | LAN7800/Y9X vs LAN7800T-I/Y9X |
LAN7800/V9X | USB Bus Controller, CMOS | Microchip Technology Inc | LAN7800/Y9X vs LAN7800/V9X |
LAN7800T-I/V9X | USB Bus Controller, CMOS | Microchip Technology Inc | LAN7800/Y9X vs LAN7800T-I/V9X |