-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1983
|
Newark | Ethernet Controller, 100 Mbps, Ieee 802.3, Ieee 802.3U, 3 V, 3.6 V, Qfn, 32 Rohs Compliant: Yes |Microchip LAN8710AI-EZK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8988 |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
69W9460
|
Newark | Ethernet Transceiver, 100Mbps, Qfn-32, Device Type:Ethernet Phy Transceiver, Supported Standards:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip LAN8710AI-EZK Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
26AC1059
|
Newark | Vqfn Mii/Rmii 10/100 Ethernet Transceiver Rohs Compliant: Yes |Microchip LAN8710AI-EZK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
638-1083-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
43669 In Stock |
|
$1.6125 / $1.9800 | Buy Now |
DISTI #
886-LAN8710AI-EZK
|
Mouser Electronics | Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX INDTEMP RoHS: Compliant | 6269 |
|
$1.6100 / $1.9800 | Buy Now |
DISTI #
LAN8710AI-EZK
|
Microchip Technology Inc | Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology, Projected EOL: 2034-07-31 RoHS: Compliant pbFree: Yes | 400419 |
|
$1.3200 / $1.9800 | Buy Now |
|
Future Electronics | LAN8710 Series 3.3 V MII / RMII 10/100 Ethernet Transceiver Surface Mount-QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 2075Tray |
|
$1.9900 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - 10Mbps/100Mbps - 2.5V/3.3V - 32 Pins. RoHS: Compliant |
2793 In Stock 385630 Factory Stock |
|
$1.5400 / $1.9600 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR | 392 |
|
$3.5970 / $6.5400 | Buy Now |
DISTI #
LAN8710AI-EZK
|
TME | IC: transceiver, 10/100Base-T, QFN32, 1.62÷3.6V, -40÷85°C, in-tray Min Qty: 1 | 0 |
|
$1.9700 / $2.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8710AI-EZK
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8710AI-EZK
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LAN8710AI-EZK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8710AI-EZK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8710AI-EZC-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710AI-EZK vs LAN8710AI-EZC-TR |
LAN8710A-EZK-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710AI-EZK vs LAN8710A-EZK-TR |
LAN8710AI-EZK-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710AI-EZK vs LAN8710AI-EZK-TR |