-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9694
|
Newark | Ethernet Transceiver, 10/100Mbps, Qfn-32, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:1.6V, Supply Voltage Max:3.6V, Controller Ic Case Style:Qfn, No. Of Pins:32Pins, Ic Interface Type:Mii, Rmii, Rohs Compliant: Yes |Microchip LAN8710AI-EZK-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22119 |
|
$1.7800 / $2.0600 | Buy Now |
DISTI #
LAN8710AI-EZK-CT-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35156 In Stock |
|
$1.6125 / $1.9800 | Buy Now |
DISTI #
LAN8710AI-EZK-TR
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps 32-Pin QFN EP T/R - Tape and Reel (Alt: LAN8710AI-EZK-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 5000 |
|
$1.5000 / $1.9800 | Buy Now |
DISTI #
886-LAN8710AI-EZK-TR
|
Mouser Electronics | Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX INDTEMP RoHS: Compliant | 27173 |
|
$1.6200 / $1.9800 | Buy Now |
DISTI #
LAN8710AI-EZK-TR
|
Microchip Technology Inc | Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology, Projected EOL: 2034-12-15 RoHS: Compliant pbFree: Yes | 65060 |
|
$1.3200 / $1.9800 | Buy Now |
|
Future Electronics | LAN8710A Series 3.6V Small Footprint MII/RMII 10/100 Ethernet Transceiver-QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - 10Mbps/100Mbps - 1.8V/2.5V/3.3V - 32 Pins. RoHS: Compliant |
10000 In Stock 155000 Factory Stock |
|
$1.5400 / $1.7000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, QCC32 | 584 |
|
$3.4380 / $6.8760 | Buy Now |
|
Ameya Holding Limited | LAN8710AI Series Single Chip MII/RMII 10/100 Ethernet Transceiver - QFN-32 | 65000 |
|
RFQ | |
|
NAC | MII/RMII 10/100 Ethernet Transceiver - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 125000 |
|
$1.6100 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8710AI-EZK-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8710AI-EZK-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LAN8710AI-EZK-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8710AI-EZK-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8710A-EZC-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710AI-EZK-TR vs LAN8710A-EZC-TR |
LAN8710A-EZK | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710AI-EZK-TR vs LAN8710A-EZK |
LAN8710A-EZC | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710AI-EZK-TR vs LAN8710A-EZC |
LAN8710AI-EZK | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710AI-EZK-TR vs LAN8710AI-EZK |
LAN8710A-EZK-TR | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Microchip Technology Inc | LAN8710AI-EZK-TR vs LAN8710A-EZK-TR |