Part Details for LAQ02A12L01 by YAGEO Corporation
Overview of LAQ02A12L01 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAQ02A12L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-LAQ02A12L01TR-ND
|
DigiKey | TVS ESD 0201 12V 25V Min Qty: 10000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0200 / $0.0301 | Buy Now |
DISTI #
LAQ02A12L01
|
Avnet Americas | ESD Suppressor TVS Single Uni-Directional 12V 15kV Air/8kV Contact 2-Pin Surface Mount T/R - Tape and Reel (Alt: LAQ02A12L01) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LAQ02A12L01
|
TTI | ESD Protection Diodes / TVS Diodes TVS ESD 0201 12V 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0200 / $0.0226 | Buy Now |
DISTI #
LAQ02A12L01
|
Avnet Abacus | ESD Suppressor TVS Single Uni-Directional 12V 15kV Air/8kV Contact 2-Pin Surface Mount T/R (Alt: LAQ02A12L01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now |
Part Details for LAQ02A12L01
LAQ02A12L01 CAD Models
LAQ02A12L01 Part Data Attributes
|
LAQ02A12L01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LAQ02A12L01
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-12-18 | |
Breakdown Voltage-Min | 13 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |