Part Details for LAS-3905K by Semtech Corporation
Overview of LAS-3905K by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for LAS-3905K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5V FIXED POSITIVE REGULATOR, MBFM2 | 90 |
|
$28.7500 / $32.5000 | Buy Now |
|
Quest Components | 5V FIXED POSITIVE REGULATOR, MBFM2 (Also Known As: LAS3905K) | 90 |
|
$28.7500 / $32.5000 | Buy Now |
Part Details for LAS-3905K
LAS-3905K CAD Models
LAS-3905K Part Data Attributes:
|
LAS-3905K
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LAS-3905K
Semtech Corporation
Fixed Positive Standard Regulator, 5VMBFM2, FM-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.6 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 8 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LAS-3905K
This table gives cross-reference parts and alternative options found for LAS-3905K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAS-3905K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG140-05T | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | LAS-3905K vs SG140-05T |
LM109KSTEEL/883B | 5V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Texas Instruments | LAS-3905K vs LM109KSTEEL/883B |
UA109HMQB | Fixed Positive Standard Regulator, 5VBIPolar, CAN, TO-39, 3 PIN | Fairchild Semiconductor Corporation | LAS-3905K vs UA109HMQB |
M38510/10701SXA | 5V FIXED POSITIVE REGULATOR, MBCY3, CAN-3 | Texas Instruments | LAS-3905K vs M38510/10701SXA |
SA7805CDA | IC VREG FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | LAS-3905K vs SA7805CDA |
SG109T/883B | Fixed Positive Standard Regulator, 5.05VBIPolar, MBCY3 | Microchip Technology Inc | LAS-3905K vs SG109T/883B |
5962-8778201ZX | Fixed Positive Standard Regulator, 5VMBFM2 | Microchip Technology Inc | LAS-3905K vs 5962-8778201ZX |
SA7805CDA | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3, 2 PIN | Signetics | LAS-3905K vs SA7805CDA |
SA7805CDA | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | Philips Semiconductors | LAS-3905K vs SA7805CDA |
M38510/10701BYA | IC VREG 5 V FIXED POSITIVE REGULATOR, BFM2, FM-2, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LAS-3905K vs M38510/10701BYA |