There are no models available for this part yet.
Overview of LAT56A05L05 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LAT56A05L05 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-LAT56A05L05TR-ND
|
DigiKey | TVS ESD SOT-563 5V 18.5VE Min Qty: 3000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 / $0.0841 | Buy Now | |
DISTI #
LAT56A05L05
|
Avnet Americas | ESD Suppressor TVS Array Array-5 Uni-Directional 5V 30kV Air/30kV Contact 6-Pin SOT-563 T/R - Tape and Reel (Alt: LAT56A05L05) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0484 | Buy Now | ||
DISTI #
LAT56A05L05
|
TTI | ESD Protection Diodes / TVS Diodes TVS ESD SOT-563 5V 18.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0730 | Buy Now | |
DISTI #
LAT56A05L05
|
Avnet Abacus | ESD Suppressor TVS Array Array-5 Uni-Directional 5V 30kV Air/30kV Contact 6-Pin SOT-563 T/R (Alt: LAT56A05L05) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |
CAD Models for LAT56A05L05 by YAGEO Corporation
Part Data Attributes for LAT56A05L05 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
20 Weeks
|
Date Of Intro
|
2018-12-18
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for LAT56A05L05
-
LAT52C05L02Transient Suppressors
-
L5988DSwitching Regulator or Controllers
-
LAT676-Q2T1-24Visible LEDs
-
L7809ACVLinear Regulator ICs
-
L293DDPeripheral Drivers
-
LAE3-17EA-6LFN484EField Programmable Gate Arrays
-
LASEEU11JREDREDPushbutton Switches
-
LAN88730BMR-C-V01Network Interfaces
-
KRPA-5DG-24Power/Signal Relays