Part Details for LAW5AM-JXKX-24-0400-R18-Z by OSRAM GmbH
Overview of LAW5AM-JXKX-24-0400-R18-Z by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for LAW5AM-JXKX-24-0400-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2800 |
|
RFQ |