Part Details for LB CRBP.01-GXHY-26-Y474-350-R18 by ams OSRAM Group
Overview of LB CRBP.01-GXHY-26-Y474-350-R18 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB CRBP.01-GXHY-26-Y474-350-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LBCRBP.01-GXHY-26-Y474-350-R18CT-ND
|
DigiKey | 67000 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1674 In Stock |
|
$0.4682 / $1.6000 | Buy Now |
DISTI #
Q65113A2453
|
Avnet Americas | LED Single Chip Blue 475nm 1200mA 3-Pin SMD T/R - Tape and Reel (Alt: Q65113A2453) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3830 | Buy Now |