Part Details for LB G6SP-BACB-35-47 by ams OSRAM Group
Overview of LB G6SP-BACB-35-47 by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB G6SP-BACB-35-47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M1634
|
Newark | Led, High Brightness, Blue 1.075W, 7.6Lm, Product Range:Advanced Power Topled Series, Led Color:Blue, Wavelength Typ:476Nm, Viewing Angle:120°, Luminous Flux @ Test:4.95Lm, Forward Current If Max:250Ma, Forward Current @ Test:140Ma Rohs Compliant: Yes |Ams Osram Group LB G6SP-BACB-35-47 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 808 |
|
$0.6300 / $1.6400 | Buy Now |
DISTI #
Q65111A8888
|
Avnet Americas | LED Single Chip Blue 470nm 250mA 6-Pin SMD T/R - Tape and Reel (Alt: Q65111A8888) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3803 | Buy Now |
DISTI #
720-LBG6SPA8888
|
Mouser Electronics | High Power LEDs - Single Color Blue APT RoHS: Compliant | 270 |
|
$0.4770 / $1.5800 | Buy Now |
DISTI #
83718801
|
Verical | Advanced Power TOPLED Features a Compact Package With a Wide Brightness Range and High Luminous Automotive AEC-Q102 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2416 | Americas - 2000 |
|
$0.5928 / $0.6354 | Buy Now |
DISTI #
LB G6SP-BACB-35-47
|
TTI | High Power LEDs - Single Color Blue APT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5640 / $0.5900 | Buy Now |