Part Details for LB Q39G-N1OO-35-1 by ams OSRAM Group
Overview of LB Q39G-N1OO-35-1 by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB Q39G-N1OO-35-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8415
|
Newark | Led, Blue, 28Mcd, 470Nm, 170Deg Rohs Compliant: Yes |Ams Osram Group LB Q39G-N1OO-35-1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10435 |
|
$0.0920 / $0.3210 | Buy Now |
DISTI #
720-LBQ39GN1P1351
|
Mouser Electronics | Standard LEDs - SMD Blue 470nm 120mcd 15mA RoHS: Compliant | 250792 |
|
$0.0520 / $0.2900 | Buy Now |
DISTI #
81325676
|
Verical | LED Uni-Color Blue 465nm 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Date Code: 2416 | Americas - 48000 |
|
$0.0678 | Buy Now |
DISTI #
LB Q39G-N1OO-35-1
|
TTI | Standard LEDs - SMD Blue 470nm 120mcd 15mA RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0580 | Buy Now |
DISTI #
LB-Q39G-N1OO-35-1
|
TME | LED, SMD, 0603, blue, 28mcd, 1.7x0.8x0.4mm, 130°, 2.6÷3.1V, 5mA Min Qty: 5 | 10105 |
|
$0.0600 / $0.1987 | Buy Now |