Part Details for LB-BA9S-220DC by Polamco Ltd
Overview of LB-BA9S-220DC by Polamco Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61220DCKR | Texas Instruments | Low Input Voltage, 0.7V Boost Converter with 5.5µA Quiescent Current 6-SC70 -40 to 85 | |
TLV61220DCKR | Texas Instruments | Low Input Voltage Step-UP Converter in 6 pin TSOT-23 package 8-SOT-23 -40 to 85 | |
TPS61220DCKT | Texas Instruments | Low Input Voltage, 0.7V Boost Converter with 5.5µA Quiescent Current 6-SC70 -40 to 85 |
Price & Stock for LB-BA9S-220DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB-BA9S-220DC
|
TME | LED lamp, blue, BA9S, 220VDC Min Qty: 1 | 15 |
|
$1.9700 / $2.4000 | Buy Now |