Part Details for LB770D by Seoul Semiconductor
Overview of LB770D by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LB770D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB770D
|
Avnet Americas | LED Uni-Color 2-Pin T-1 3/4 - Tape and Reel (Alt: LB770D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LB770D
LB770D CAD Models
LB770D Part Data Attributes
|
LB770D
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB770D
Seoul Semiconductor
Single Color LED, Blue, Diffused, 5mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BAG; BOX | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |