Part Details for LB8S-33T3 by IDEC Corporation
Overview of LB8S-33T3 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G862H033T3HR | Amphenol Communications Solutions | Socket 2.00mm Pitch, CRIPMING TYPE, 1x3PIN, NY66, HF, BROWN | |
SIT5721AI-KX233-T-32.00000 | SiTime | 1 to 60 MHz, Stratum 3E DCOCXO | |
SIT5721AI-KXF33-T-37.400000 | SiTime | 1 to 60 MHz, Stratum 3E DCOCXO |
Price & Stock for LB8S-33T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1143
|
Newark | Lb 16Mm Selector Sw 3Pdt Rohs Compliant: Yes |Idec LB8S-33T3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1900 / $37.9500 | Buy Now |
DISTI #
1885-LB8S-33T3-ND
|
DigiKey | SWITCH SELECT 3P 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3300 | Buy Now |
DISTI #
199-LB8S33T3
|
Mouser Electronics | Keylock Switches LB 16mm Selector SW 3PDT | 1 |
|
$24.4100 / $33.6800 | Buy Now |
DISTI #
71771798
|
RS | LB 16mm Selector SW 3PDT | IDEC Corporation LB8S-33T3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.4500 / $29.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1800 / $30.4300 | Buy Now |
DISTI #
000000000005168981
|
Sager | Keylock Switches LB 16mm Selector SW 3PDT Min Qty: 1 | 0 |
|
$26.7200 / $32.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.1800 / $30.4300 | Buy Now |