Part Details for LBA110E by IXYS Corporation
Overview of LBA110E by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LBA110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube |
3 In Stock |
|
$2.5600 / $13.5600 | Buy Now |
Part Details for LBA110E
LBA110E CAD Models
LBA110E Part Data Attributes
|
LBA110E
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LBA110E
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, LOGIC COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.1 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm |
Alternate Parts for LBA110E
This table gives cross-reference parts and alternative options found for LBA110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBA110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS120S | Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-8 | IXYS Corporation | LBA110E vs TS120S |
OCM247DPF | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | LBA110E vs OCM247DPF |
LCB120L | Transistor Output SSR, 1-Channel | IXYS Corporation | LBA110E vs LCB120L |
OCM446DPF-R1 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LBA110E vs OCM446DPF-R1 |
OCM203CLF | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | LBA110E vs OCM203CLF |
OCM417CLF-R2 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LBA110E vs OCM417CLF-R2 |
G3VM-22FO | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | LBA110E vs G3VM-22FO |
OCM417LDF-R1 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LBA110E vs OCM417LDF-R1 |
TLP595B(TP1) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LBA110E vs TLP595B(TP1) |
OCM437CLF-R2 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LBA110E vs OCM437CLF-R2 |