Part Details for LBA110PL by IXYS Corporation
Overview of LBA110PL by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LBA110PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-LBA110PL
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY, SS ICS RoHS: Compliant | 0 |
|
$3.3900 / $5.1100 | Order Now |
DISTI #
LBA110PL
|
TTI | Solid State Relays - PCB Mount RELAY, SS ICS Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.9500 / $3.7900 | Buy Now |
Part Details for LBA110PL
LBA110PL CAD Models
LBA110PL Part Data Attributes
|
LBA110PL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LBA110PL
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, FP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | FP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 9.65 mm | |
Terminal Finish | Matte Tin (Sn) |