-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBA716S-ND
|
DigiKey | SSR RELAY SPST-NO/NC 1A 0-60V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
3672 In Stock |
|
$4.7599 / $8.1600 | Buy Now |
|
Future Electronics | DPST 60 V 1 A 0.4 Ω Surface Mount Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$5.0000 / $5.7900 | Buy Now |
DISTI #
78398456
|
Verical | Solid State Relay 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 8-Pin DIP SMD Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2347 | Americas - 50 |
|
$4.3962 / $5.6875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBA716S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LBA716S
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |