Part Details for LBAS116LT1G by LRC Leshan Radio Co Ltd
Overview of LBAS116LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBAS116LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
LBAS116LT1G
|
Avnet Asia | Switching Diode 215mA 3-Pin SOT-23 T/R (Alt: LBAS116LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LBAS116LT1G
LBAS116LT1G CAD Models
LBAS116LT1G Part Data Attributes
|
LBAS116LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBAS116LT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LBAS116LT1G
This table gives cross-reference parts and alternative options found for LBAS116LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBAS116LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116 | Rectifier Diode, | Surge Components Inc | LBAS116LT1G vs BAS116 |
BAS16-AQ | Rectifier Diode, | Diotec Semiconductor AG | LBAS116LT1G vs BAS16-AQ |
BAV116S92-7 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, | Diodes Incorporated | LBAS116LT1G vs BAV116S92-7 |
BAS116T,135 | Rectifier Diode | Nexperia | LBAS116LT1G vs BAS116T,135 |
BAS116 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LBAS116LT1G vs BAS116 |
BAS116WS | Rectifier Diode, | Galaxy Microelectronics | LBAS116LT1G vs BAS116WS |
BAS116WSG | Rectifier Diode, | Galaxy Microelectronics | LBAS116LT1G vs BAS116WSG |