Part Details for LBB110PTR by IXYS Corporation
Overview of LBB110PTR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBB110PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LBB110PTR
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 120mA Dual Sing OptoMOS Relay RoHS: Compliant | 0 |
|
$3.1500 / $5.6100 | Order Now |
DISTI #
LBB110PTR
|
TTI | Solid State Relays - PCB Mount 350V 120mA Dual Sing OptoMOS Relay Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.1200 / $3.2400 | Buy Now |
DISTI #
LBB110PTR
|
TME | Relay: solid state, SPST-NC x2, Icntrl max: 50mA, 120mA, OptoMOS Min Qty: 1000 | 0 |
|
$4.0600 | RFQ |
Part Details for LBB110PTR
LBB110PTR CAD Models
LBB110PTR Part Data Attributes
|
LBB110PTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LBB110PTR
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, FLAT PACK-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, FLAT PACK-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1996-05-01 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.286 mm | |
Overall Length | 9.652 mm | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES |
Alternate Parts for LBB110PTR
This table gives cross-reference parts and alternative options found for LBB110PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBB110PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBB110P | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, FLAT PACK-8 | IXYS Corporation | LBB110PTR vs LBB110P |
LBB110PTR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, FLAT PACK-8 | IXYS Integrated Circuits Division | LBB110PTR vs LBB110PTR |