Part Details for LBB110S by Littelfuse Inc
Overview of LBB110S by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBB110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ6829
|
Newark | Dual 1-Form-B Optomos Smd/ Tube |Littelfuse LBB110S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $4.3300 | Buy Now |
DISTI #
V36:1790_14441644
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1613 | Americas - 2 |
|
$2.8460 | Buy Now |
Part Details for LBB110S
LBB110S CAD Models
LBB110S Part Data Attributes:
|
LBB110S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LBB110S
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 9.652 mm | |
Packing Method | TUBE | |
Surface Mount | YES |