Part Details for LBE6SG-T2V1-35-46 by OSRAM Opto Semiconductors
Overview of LBE6SG-T2V1-35-46 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y-RH850-X1X-T2-V1 | Renesas Electronics Corporation | Renesas Piggyback Evaluation Board for RH850/F1x (176 pin package) | |
Y-RH850-X1X-MB-T2-V1-JP | Renesas Electronics Corporation | Renesas Piggyback Evaluation Board for RH850/F1x (176 pin package) |
Part Details for LBE6SG-T2V1-35-46
LBE6SG-T2V1-35-46 CAD Models
LBE6SG-T2V1-35-46 Part Data Attributes
|
LBE6SG-T2V1-35-46
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LBE6SG-T2V1-35-46
OSRAM Opto Semiconductors
Single Color LED, Blue, Colorless Clear, 2.4mm, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-10-27 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 627.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7/13 INCH | |
Peak Wavelength | 464 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |