Part Details for LBL22-1O/C R, W/O LAMP by Auspicious Electrical Engineering Co Ltd
Overview of LBL22-1O/C R, W/O LAMP by Auspicious Electrical Engineering Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL2015-2L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209- | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL2015-3L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS |
Price & Stock for LBL22-1O/C R, W/O LAMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBL22-1-O/C-R
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, NC + NO, red, 3A/230VAC Min Qty: 1 | 84 |
|
$4.1300 / $5.7500 | Buy Now |