Part Details for LBQ39G-L2OO-35-1 by OSRAM Opto Semiconductors
Overview of LBQ39G-L2OO-35-1 by OSRAM Opto Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LBQ39G-L2OO-35-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, BLUE, COLORLESS DIFFUSED, 1.1MM | 108 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, COLORLESS DIFFUSED, 1.1MM | 70 |
|
$0.1400 / $0.2800 | Buy Now |
Part Details for LBQ39G-L2OO-35-1
LBQ39G-L2OO-35-1 CAD Models
LBQ39G-L2OO-35-1 Part Data Attributes
|
LBQ39G-L2OO-35-1
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LBQ39G-L2OO-35-1
OSRAM Opto Semiconductors
Single Color LED, Blue, Colorless Diffused, 1.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 3.1 V | |
Lens Type | COLORLESS DIFFUSED | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 170 deg |