Part Details for LBQ39G-N1OO-35-1 by OSRAM GmbH
Overview of LBQ39G-N1OO-35-1 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LBQ39G-N1OO-35-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 16000 | 288000 |
|
$0.0806 / $0.0871 | Buy Now |
Part Details for LBQ39G-N1OO-35-1
LBQ39G-N1OO-35-1 CAD Models
LBQ39G-N1OO-35-1 Part Data Attributes
Alternate Parts for LBQ39G-N1OO-35-1
This table gives cross-reference parts and alternative options found for LBQ39G-N1OO-35-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBQ39G-N1OO-35-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQ39G-N1OO-35-1 | Single Color LED | OSRAM Opto Semiconductors | LBQ39G-N1OO-35-1 vs LBQ39G-N1OO-35-1 |
Q65110A7940 | SINGLE COLOR LED | OSRAM GmbH | LBQ39G-N1OO-35-1 vs Q65110A7940 |
LBQ39G-N1P1-35-1 | Single Color LED, Blue, Colorless Diffused, 1.1mm, 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LBQ39G-N1OO-35-1 vs LBQ39G-N1P1-35-1 |