Part Details for LBS-118-C-G-S by Samtec Inc
Overview of LBS-118-C-G-S by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBS-118-C-G-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBS-118-C-G-S
|
Avnet Americas | CONN BD STACKER HDR 18 POS 2.54MM SLDR ST TH - Bulk (Alt: LBS-118-C-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V36:1790_17646041
|
Arrow Electronics | Conn Board Stacker HDR 18 POS 2.54mm Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1923 | Americas - 420 |
|
$1.8320 | Buy Now |
DISTI #
LBS-118-C-G-S
|
Avnet Americas | CONN BD STACKER HDR 18 POS 2.54MM SLDR ST TH - Bulk (Alt: LBS-118-C-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for LBS-118-C-G-S
LBS-118-C-G-S CAD Models
LBS-118-C-G-S Part Data Attributes:
|
LBS-118-C-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LBS-118-C-G-S
Samtec Inc
Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for LBS-118-C-G-S
This table gives cross-reference parts and alternative options found for LBS-118-C-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBS-118-C-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67831-518 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LBS-118-C-G-S vs 67831-518 |
66893-618 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LBS-118-C-G-S vs 66893-618 |
68005-518 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LBS-118-C-G-S vs 68005-518 |
66892-518 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LBS-118-C-G-S vs 66892-518 |
66894-518 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LBS-118-C-G-S vs 66894-518 |
67837-518 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LBS-118-C-G-S vs 67837-518 |
66893-518 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LBS-118-C-G-S vs 66893-518 |
67837-618 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LBS-118-C-G-S vs 67837-618 |
68437-518 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LBS-118-C-G-S vs 68437-518 |
68437-618 | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LBS-118-C-G-S vs 68437-618 |