Part Details for LC 38W 900MA FIXC SR ADV2 by Tridonic Gmbh & Co Kg
Overview of LC 38W 900MA FIXC SR ADV2 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV212BBCZ-150 | Analog Devices | JPEG 2000 CODEC w/Integrated C | |
ADV212BBCZRL-150 | Analog Devices | \\JPEG 2000 CODEC w/Integrated | |
LTC4059AEDC#TRMPBF | Analog Devices | 900mA Lin Li-Ion Bat Chrs w/ T |
Price & Stock for LC 38W 900MA FIXC SR ADV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87500867
|
TME | Power supply: switching, LED, 42W, 33÷60VDC, 900mA, 198÷264VAC Min Qty: 1 | 45 |
|
$11.6300 / $17.2200 | Buy Now |