Part Details for LC 60W 1000-1400MA FLEXC SC ADV by Tridonic Gmbh & Co Kg
Overview of LC 60W 1000-1400MA FLEXC SC ADV by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC 60W 1000-1400MA FLEXC SC ADV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28002480
|
TME | Power supply: switched-mode, LED, 60W, 27÷44VDC, 1400mA, -20÷50°C Min Qty: 1 | 22 |
|
$13.8100 / $21.0700 | Buy Now |