Part Details for LC 60W 1400MA FIXC C SNC by Tridonic Gmbh & Co Kg
Overview of LC 60W 1400MA FIXC C SNC by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC 60W 1400MA FIXC C SNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87500570
|
TME | Power supply: switched-mode, LED, 60W, 30÷43VDC, 1400mA, IP20, LC Min Qty: 1 | 44 |
|
$15.9900 / $21.3300 | Buy Now |