Part Details for LC 60W 900-1750MA FLEXC C EXC by Tridonic Gmbh & Co Kg
Overview of LC 60W 900-1750MA FLEXC C EXC by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0972-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
C0972-ALB | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
B0310-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT |
Price & Stock for LC 60W 900-1750MA FLEXC C EXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28000696
|
TME | Power supply: switching, LED, 60W, 20÷54VDC, 900÷1750mA, IP20, LC Min Qty: 1 | 25 |
|
$25.1800 / $33.4100 | Buy Now |