Part Details for LC-11.25 by Bivar Inc
Overview of LC-11.25 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LC-11.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2705
|
Newark | Light Pipe, Flexible, 1Mm. Fiber Optic Core, 4.2Mm. Dia. Low Profile Lens, 11.25In. Length/Bag |Bivar LC-11.25 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.4100 | Buy Now |
DISTI #
LC-11.25-ND
|
DigiKey | LIGHT PIPE 1MM 11.25" 4MM DIA Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7108 | Buy Now |
DISTI #
749-LC-11.25
|
Mouser Electronics | LED Light Pipes LED LIGHT PIPE RoHS: Compliant | 90 |
|
$1.5000 / $2.5600 | Buy Now |
|
Future Electronics | LC Series 4.2 mm Low Profile Lens 11.25 In Length RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.2800 | Buy Now |
DISTI #
LC-11.25
|
TME | Fiber for LED, round, flexible Min Qty: 100 | 0 |
|
$1.4900 / $2.1300 | RFQ |