Part Details for LC-15.0 by Bivar Inc
Overview of LC-15.0 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC-15.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5784
|
Newark | Light Pipe, Flexible, 1Mm. Fiber Optic Core, 4.2Mm. Dia. Low Profile Lens, 15.0In. Length/Bag |Bivar LC-15.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.9000 | Buy Now |
DISTI #
LC-15.0-ND
|
DigiKey | LIGHT PIPE 4MM RND LENS 15.0" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.0655 | Buy Now |
DISTI #
749-LC-15.0
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 4mm Round Lens RoHS: Compliant | 0 |
|
$1.8400 / $1.8600 | Order Now |
DISTI #
70535053
|
RS | Light Pipe, Flexible,1mm. Fiber Optic Core,4.2mm. Dia. Lens,15.0in. Length | Bivar Inc. LC-15.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $1.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5900 | Buy Now |
DISTI #
LC-15.0
|
TME | Fiber for LED, round, flexible Min Qty: 100 | 0 |
|
$1.8600 / $2.6500 | RFQ |