Part Details for LC-21.5 by Bivar Inc
Overview of LC-21.5 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LC-21.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC-21.5-ND
|
DigiKey | LIGHT PIPE 1MM 21.5" 4MM DIA Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7656 | Buy Now |
DISTI #
749-LC-21.5
|
Mouser Electronics | LED Light Pipes Light Pipe, Flexible, 1mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 21.5in. Length RoHS: Compliant | 0 |
|
$2.3800 / $2.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.1300 | Buy Now |
DISTI #
LC-21.5
|
TME | Fiber for LED, round, flexible Min Qty: 100 | 0 |
|
$2.4900 / $3.5500 | RFQ |