There are no models available for this part yet.
Overview of LC-4.25 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LC-4.25 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06W2721
|
Newark | Light Pipe, Flexible, 1Mm. Fiber Optic Core, 4.2Mm. Dia. Low Profile Lens, 4.25In. Length/Bag |Bivar LC-4.25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6820 / $1.0500 | Buy Now | |
DISTI #
LC-4.25-ND
|
DigiKey | LIGHT PIPE 1MM 4.25" 4MM DIA Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9368 | Buy Now | |
DISTI #
749-LC-4.25
|
Mouser Electronics | LED Light Pipes Light Pipe, Flexible, 1mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 4.25in. Length RoHS: Compliant | 0 |
|
$0.8680 / $1.6200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.6990 | Buy Now | ||
DISTI #
LC-4.25
|
TME | Fiber for LED, round, flexible Min Qty: 100 | 0 |
|
$0.8200 / $1.1700 | RFQ |
CAD Models for LC-4.25 by Bivar Inc
Part Data Attributes for LC-4.25 by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
OPTICAL PIPE
|