Part Details for LC-4.5 by Bivar Inc
Overview of LC-4.5 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LC-4.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5802
|
Newark | Light Pipe, Flexible, 1Mm. Fiber Optic Core, 4.2Mm. Dia. Low Profile Lens, 4.5In. Length/Bag |Bivar LC-4.5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7010 / $1.0800 | Buy Now |
DISTI #
LC-4.5-ND
|
DigiKey | LIGHT PIPE 4MM RND LENS 4.5" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9636 | Buy Now |
DISTI #
749-LC-4.5
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 4mm Round Lens RoHS: Compliant | 0 |
|
$0.5300 / $1.6400 | Order Now |
DISTI #
70535071
|
RS | Light Pipe, Flexible,1mm. Fiber Optic Core,4.2mm. Dia. Lens,4.5in. Length | Bivar Inc. LC-4.5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.8200 | RFQ |
|
Future Electronics | LC Series Fiber Optic Core 4.2 mm Low Profile Lens RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.7190 | Buy Now |
DISTI #
LC-4.5
|
TME | Fiber for LED, round, flexible Min Qty: 100 | 0 |
|
$0.8400 / $1.2000 | RFQ |