Part Details for LC115H-M2-D by Takachi Electronics Enclosure Co.,Ltd
Overview of LC115H-M2-D by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC115H-M2-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5758
|
Newark | Enclosure, Battery Compartment, Handheld, 28 Mm, 69 Mm, 115 Mm, Plastic, Grey Rohs Compliant: Yes |Takachi LC115H-M2-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$13.4000 / $17.2900 | Buy Now |
DISTI #
TKC-LC115H-M2-D
|
TME | Enclosure: multipurpose, X: 69mm, Y: 115mm, Z: 28mm, LC, ABS, IP40 Min Qty: 1 | 17 |
|
$7.8700 / $9.8400 | Buy Now |