-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG5888-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.3A 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1286 In Stock |
|
Buy Now | |
DISTI #
612-LC1258OASP
|
Mouser Electronics | Pushbutton Switches 300mA/30VDC PC-Pin Momentary Shorting RoHS: Compliant | 1310 |
|
$0.5820 / $0.8500 | Buy Now |
DISTI #
74828508
|
RS | Pushbutton Switch, SPDT, ON-(ON), 300 mA, 30V DC, PC Pin, LC Series | E-Switch LC1258OASP RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Future Electronics | LC Series SPDT Momentary Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$0.5700 / $0.6200 | Buy Now |
|
Future Electronics | LC Series SPDT Momentary Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$0.5700 / $0.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1270 In Stock |
|
$0.4279 / $0.8014 | Buy Now |
DISTI #
LC1258OASP
|
TME | Switch: push-button, Pos: 2, SPDT, 0.3A/30VDC, Rcont max: 20mΩ, THT Min Qty: 1600 | 0 |
|
$0.6360 | RFQ |
|
Master Electronics | RoHS: Compliant |
1270 In Stock |
|
$0.4279 / $0.8014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC1258OASP
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LC1258OASP
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 90 deg | |
Actuator Length | 0.394 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulator Material | PHENOLIC | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.24 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LC1258OASP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC1258OASP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC2256OANP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC1258OASP vs LC2256OANP |
LC1257OASP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC1258OASP vs LC1257OASP |
LC2256OASP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC1258OASP vs LC2256OASP |
LC2262OASP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC1258OASP vs LC2262OASP |
LC2255OANP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC1258OASP vs LC2255OANP |
LC2254OASP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC1258OASP vs LC2254OASP |