Part Details for LC130A by Microchip Technology Inc
Overview of LC130A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC130A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5834
|
Newark | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip LC130A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1600 / $37.6200 | Buy Now |
DISTI #
LC130A-ND
|
DigiKey | TVS DIODE 130VWM 209VC DO202AA Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6203 | Buy Now |
DISTI #
LC130A
|
Avnet Americas | Diode TVS Single Uni-Dir 130V 1.5KW 2-Pin DO-13 - Bulk (Alt: LC130A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1600 / $40.5100 | Buy Now |
DISTI #
494-LC130A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$37.6200 | Order Now |
DISTI #
LC130A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$40.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.9100 / $98.3600 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$35.2800 / $41.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.9100 / $98.3600 | Buy Now |
Part Details for LC130A
LC130A CAD Models
LC130A Part Data Attributes
|
LC130A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LC130A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 144 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 90 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for LC130A
This table gives cross-reference parts and alternative options found for LC130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5661A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | Semicon Components Inc | LC130A vs JANTXV1N5661A |
JAN1N5661A | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Vishay Semiconductors | LC130A vs JAN1N5661A |
1N5661A | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, METAL PACKAGE-2 | Crydom Inc | LC130A vs 1N5661A |
1N5661A/TR | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | LC130A vs 1N5661A/TR |
1N5661A | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | LC130A vs 1N5661A |
1N5661A | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | LC130A vs 1N5661A |
JANTXV1N5661A | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Vishay Semiconductors | LC130A vs JANTXV1N5661A |
JAN1N5661A | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | LC130A vs JAN1N5661A |
1N5661A | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-13, METAL PACKAGE-2 | STMicroelectronics | LC130A vs 1N5661A |