Part Details for LC134 WH088 (ALTERNATE: LC134 WHITE 500 YDS) by Alpha Wire
Overview of LC134 WH088 (ALTERNATE: LC134 WHITE 500 YDS) by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC134 WH088 (ALTERNATE: LC134 WHITE 500 YDS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70140701
|
RS | Cord, Lacing, Abrasion, Chemical Resistant, Wht Nylon, 0.06" W, 30lbs. Load | Alpha Wire LC134 WH088 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$91.6100 / $99.5800 | Buy Now |