Part Details for LC134-WHITE-500-YDS by Alpha Wire
Overview of LC134-WHITE-500-YDS by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC134-WHITE-500-YDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | White - 457.2m (500yds)/Spool RoHS: Compliant |
54 In Stock |
|
$77.1200 / $98.0900 | Buy Now |
|
Master Electronics | White - 457.2m (500yds)/Spool RoHS: Compliant |
54 In Stock |
|
$77.1200 / $98.0900 | Buy Now |