Part Details for LC2-10.0 by Bivar Inc
Overview of LC2-10.0 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC2-10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1545-ND
|
DigiKey | LIGHT PIPE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3195 In Stock |
|
$1.6678 / $3.9600 | Buy Now |
DISTI #
749-LC2-10.0
|
Mouser Electronics | LED Light Pipes Flex Light Pipe 5mm Round Lens RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
DISTI #
70535061
|
RS | Light Pipe, Flexible,2mm. Fiber Optic Core,5.1mm. Dia. Lens,10.0in. Length | Bivar Inc. LC2-10.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $2.4900 | RFQ |
|
Future Electronics | Light Pipe Assembly Flexible 5 mm Round Lens, 10 in RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.7600 | Buy Now |
DISTI #
LC2-10.0
|
TME | Fiber for LED, round, flexible Min Qty: 100 | 0 |
|
$2.0600 / $2.9500 | RFQ |
Part Details for LC2-10.0
LC2-10.0 CAD Models
LC2-10.0 Part Data Attributes
|
LC2-10.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
LC2-10.0
Bivar Inc
Optical Pipe, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bivar | |
Optoelectronic Device Type | OPTICAL PIPE |