Part Details for LC36A/TR by Microchip Technology Inc
Overview of LC36A/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LC36A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5893
|
Newark | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip LC36A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3300 / $37.7700 | Buy Now |
DISTI #
150-LC36A/TR-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO202AA Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.7702 | Buy Now |
DISTI #
494-LC36A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$37.7700 | Order Now |
DISTI #
LC36A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$40.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$36.0700 / $98.8000 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$35.4400 / $41.5100 | Buy Now |
|
Master Electronics | 0 |
|
$36.0700 / $98.8000 | Buy Now |
Part Details for LC36A/TR
LC36A/TR CAD Models
LC36A/TR Part Data Attributes
|
LC36A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LC36A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |