Part Details for LC36A by Microchip Technology Inc
Overview of LC36A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LC36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5892
|
Newark | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip LC36A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1600 / $37.6200 | Buy Now |
DISTI #
LC36A-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO202AA Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6203 | Buy Now |
DISTI #
LC36A
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 1.5KW 2-Pin DO-13 - Bulk (Alt: LC36A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1600 / $40.5100 | Buy Now |
DISTI #
494-LC36A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$37.6200 | Order Now |
DISTI #
LC36A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$40.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$35.9100 / $98.3600 | Buy Now | |
DISTI #
LC36A
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 1.5KW 2-Pin DO-13 - Bulk (Alt: LC36A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1600 / $40.5100 | Buy Now |
DISTI #
LC36A
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 1.5KW 2-Pin DO-13 - Bulk (Alt: LC36A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1600 / $40.5100 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$35.2800 / $41.3300 | Buy Now |
|
Master Electronics | 0 |
|
$35.9100 / $98.3600 | Buy Now |
Part Details for LC36A
LC36A CAD Models
LC36A Part Data Attributes
|
LC36A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LC36A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 40 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for LC36A
This table gives cross-reference parts and alternative options found for LC36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5648A | Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | LC36A vs JAN1N5648A |
1N5648A | Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | LC36A vs 1N5648A |
1N5648A | Trans Voltage Suppressor Diode, 1500W, 37V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Semitronics Corp | LC36A vs 1N5648A |
JAN1N5648A | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | LC36A vs JAN1N5648A |
1N5648A | Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | LC36A vs 1N5648A |
JANTXV1N5648A | Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | LC36A vs JANTXV1N5648A |