Part Details for LC503FBL1-15Q-A3-00001 by Cree, Inc.
Overview of LC503FBL1-15Q-A3-00001 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LC503FBL1-15Q-A3-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7238
|
Newark | Led, Blue, 11Cd, 470Nm, Led Color:Blue, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:470Nm, Luminous Intensity:11Cd, Viewing Angle:15°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Cree Led LC503FBL1-15Q-A3-00001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1648981
|
element14 Asia-Pacific | LED, 5MM, BLUE RoHS: Compliant Min Qty: 5 Container: Each | 3534 |
|
$0.1704 / $0.2222 | Buy Now |
DISTI #
1648981
|
Farnell | LED, 5MM, BLUE RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 1309 |
|
$0.1619 / $0.2422 | Buy Now |
Part Details for LC503FBL1-15Q-A3-00001
LC503FBL1-15Q-A3-00001 CAD Models
LC503FBL1-15Q-A3-00001 Part Data Attributes:
|
LC503FBL1-15Q-A3-00001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
LC503FBL1-15Q-A3-00001
Cree, Inc.
Visible LED, Water Clear
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 15 cd | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 8.8 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 5.9 deg |