Datasheets
LC503FPG1-15Q-A3-00001 by: Cree, Inc.

Visible LED, Water Clear

Part Details for LC503FPG1-15Q-A3-00001 by Cree, Inc.

Overview of LC503FPG1-15Q-A3-00001 by Cree, Inc.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for LC503FPG1-15Q-A3-00001

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 7 308
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
$0.2250 / $0.7500 Buy Now
Quest Components   246
  • 1 $1.0000
  • 21 $0.3000
  • 168 $0.2000
$0.2000 / $1.0000 Buy Now

Part Details for LC503FPG1-15Q-A3-00001

LC503FPG1-15Q-A3-00001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LC503FPG1-15Q-A3-00001 Part Data Attributes

LC503FPG1-15Q-A3-00001 Cree, Inc.
Buy Now Datasheet
Compare Parts:
LC503FPG1-15Q-A3-00001 Cree, Inc. Visible LED, Water Clear
Part Life Cycle Code Obsolete
Ihs Manufacturer CREE INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color@Wavelength Green
Forward Current-Max 0.025 A
Forward Voltage-Max 4 V
Lens Type WATER CLEAR
Luminous Intensity-Min 15 cd
Operating Temperature-Max 95 °C
Operating Temperature-Min -40 °C
Overall Height 8.8 mm
Reverse Voltage-Max 5 V
Viewing Angle 16.8 deg

LC503FPG1-15Q-A3-00001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC503FPG1-15Q-A3-00001 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC503FPG1-15Q-A3-00001 by Cree, Inc.

  • Please alert me when LC503FPG1-15Q-A3-00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LC503FPG1-15Q-A3-00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC503FPG1-15Q-A3-00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LC503FPG1-15Q-A3-00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC503FPG1-15Q-A3-00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC503FPG1-15Q-A3-00001 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: