Part Details for LC76-1000 by TE Connectivity
Overview of LC76-1000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC76-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC76-1000
|
TME | Cable tie, L: 1000mm, W: 7mm, acid resistant steel AISI 316, 445N Min Qty: 10 | 0 |
|
$1.3300 / $1.6700 | RFQ |