Part Details for LC8.5A by Microchip Technology Inc
Overview of LC8.5A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC8.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6482
|
Newark | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip LC8.5A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7300 / $44.4300 | Buy Now |
DISTI #
LC8.5A-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4VC DO202AA Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4302 | Buy Now |
DISTI #
LC8.5A
|
Avnet Americas | Diode TVS Single Uni-Dir 8.5V 1.5KW 2-Pin DO-13 - Bulk (Alt: LC8.5A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7300 / $47.8400 | Buy Now |
DISTI #
494-LC8.5A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$44.4300 | Order Now |
DISTI #
LC8.5A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1268 Alternates Available |
|
$47.8400 | Buy Now |
|
Onlinecomponents.com | 1268 Factory Stock |
|
$42.4300 / $116.2100 | Buy Now | |
|
Ameya Holding Limited | TVS DIODE 8.5VWM 14.4VC DO202AA | 48 |
|
RFQ | |
|
NAC | TVS RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$41.6800 / $48.8300 | Buy Now |
|
Master Electronics | 1268 Factory Stock |
|
$42.4300 / $116.2100 | Buy Now |
Part Details for LC8.5A
LC8.5A CAD Models
LC8.5A Part Data Attributes:
|
LC8.5A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LC8.5A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.4 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for LC8.5A
This table gives cross-reference parts and alternative options found for LC8.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC8.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5633A | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | LC8.5A vs 1N5633A |
1N5633A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | ProTek Devices | LC8.5A vs 1N5633A |
JANTXV1N5633A | Trans Voltage Suppressor Diode, 1500W, 8.6V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | LC8.5A vs JANTXV1N5633A |
LC8.5A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | ProTek Devices | LC8.5A vs LC8.5A |