Part Details for LCA110L by IXYS Corporation
Overview of LCA110L by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA110L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42B204
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,dip Rohs Compliant: Yes |Ixys Semiconductor LCA110L Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9750 / $1.5000 | Buy Now |
DISTI #
849-LCA110L
|
Mouser Electronics | Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA RoHS: Compliant | 900 |
|
$1.2800 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant |
2 In Stock |
|
$1.1900 / $2.2900 | Buy Now |
DISTI #
LCA110L
|
TTI | Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA Min Qty: 250 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1900 / $1.2200 | Buy Now |
DISTI #
LCA110L
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, max.350VAC Min Qty: 1 | 0 |
|
$1.7100 / $3.2500 | RFQ |
|
New Advantage Corporation | RELAY SOLID STATE 120mA 0-350V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 237 |
|
$2.8200 / $3.0200 | Buy Now |
Part Details for LCA110L
LCA110L CAD Models
LCA110L Part Data Attributes
|
LCA110L
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA110L
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | MATTE TIN |
Alternate Parts for LCA110L
This table gives cross-reference parts and alternative options found for LCA110L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA110L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA110L | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-6 | IXYS Integrated Circuits Division | LCA110L vs LCA110L |