Part Details for LCA110STR by Littelfuse Inc
Overview of LCA110STR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA110STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK7484
|
Newark | Mosfet Relay, Spst-No, 0.12A, 350V/Smd-6 Rohs Compliant: Yes |Littelfuse LCA110STR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $2.1400 | Buy Now |
|
Future Electronics | LCA110 Series SPST (1 Form A) 120 mA 350 V Solid State Relay SMT - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
DISTI #
SMC-LCA110STR
|
Sensible Micro Corporation | Lca110 Series Spst (1 Form A) 120 Ma 350 V Solid State Relay Smt - Dip-6 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 2000 |
|
$1.0889 / $1.1718 | RFQ |
DISTI #
3995910
|
Farnell | MOSFET RELAY, SPST-NO, 0.12A, 350V/SMD-6 RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$1.6334 / $2.1862 | Buy Now |
Part Details for LCA110STR
LCA110STR CAD Models
LCA110STR Part Data Attributes
|
LCA110STR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LCA110STR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.002 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 8.382 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |