Part Details for LCA120LES by IXYS Integrated Circuits Division
Overview of LCA120LES by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LCA120LES
LCA120LES CAD Models
LCA120LES Part Data Attributes:
|
LCA120LES
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LCA120LES
IXYS Integrated Circuits Division
Solid State Relay, IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,DIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |