Part Details for LCA120LS by IXYS Corporation
Overview of LCA120LS by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCA120LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LCA120LS
|
Mouser Electronics | Solid State Relays - PCB Mount Single-Pole Relay 250V 170mA RoHS: Compliant | 44 |
|
$1.8500 / $3.3200 | Buy Now |
DISTI #
LCA120LS
|
TTI | Solid State Relays - PCB Mount Single-Pole Relay 250V 170mA Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.8300 / $2.1600 | Buy Now |
DISTI #
LCA120LS
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 170mA, max.250VAC Min Qty: 1 | 0 |
|
$2.4200 / $4.6100 | RFQ |
Part Details for LCA120LS
LCA120LS CAD Models
LCA120LS Part Data Attributes
|
LCA120LS
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA120LS
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.005 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | MATTE TIN |
Alternate Parts for LCA120LS
This table gives cross-reference parts and alternative options found for LCA120LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA120LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA120LSTR | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | LCA120LS vs LCA120LSTR |
LCA120LSTR | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | LCA120LS vs LCA120LSTR |
LCA120LSTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | LCA120LS vs LCA120LSTR |