Part Details for LCA182 by Littelfuse Inc
Overview of LCA182 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LCA182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ6879
|
Newark | 1-Form-A Optically Cpled Mosfet Ispl/ Tube |Littelfuse LCA182 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.1500 | Buy Now |
DISTI #
5656-LCA182-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
413 In Stock |
|
$1.5008 / $2.6700 | Buy Now |
|
Future Electronics | LCA182 Series SPST 120 mA 350 V Single Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$1.5700 / $1.7700 | Buy Now |
DISTI #
76062362
|
Verical | Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2346 | Americas - 250 |
|
$1.3710 / $2.6350 | Buy Now |
DISTI #
C1S425201382247
|
Chip1Stop | 1-FORM-A OPTICALLY CPLED MOSFET ISPL RoHS: Compliant | 250 |
|
$1.7250 / $2.6350 | Buy Now |
Part Details for LCA182
LCA182 CAD Models
LCA182 Part Data Attributes
|
LCA182
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LCA182
Littelfuse Inc
Transistor Output SSR, 1-Channel, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 8.382 mm | |
Packing Method | TUBE | |
Surface Mount | NO |